Part Details for 1241.7026.1111006E by Schurter Electronic Components
Overview of 1241.7026.1111006E by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.7026.1111006E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-124170261111006E
|
Mouser Electronics | Pushbutton Switches MSM19 CS BL SF0.1A@30VDC IP40 RD 12V | 0 |
|
$28.8500 / $31.9400 | Order Now |
DISTI #
70481849
|
RS | Pushbutton Switch, 0.1A @ 30VDC, IP40 Red 12V, MSM CS 19 BL Series | Schurter 1241.7026.1111006E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9500 / $45.5900 | RFQ |
Part Details for 1241.7026.1111006E
1241.7026.1111006E CAD Models
1241.7026.1111006E Part Data Attributes
|
1241.7026.1111006E
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.7026.1111006E
Schurter Electronic Components
Pushbutton Switch, Momentary, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Angle | ||
Actuator Length | 0.069 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 19.9898 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |