Part Details for 1241.7221.1120000 by Schurter Electronic Components
Overview of 1241.7221.1120000 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72211L10J | Renesas Electronics Corporation | 512 x 9 SyncFIFO, 5.0V | |
72211L15J8 | Renesas Electronics Corporation | 512 x 9 SyncFIFO, 5.0V |
Price & Stock for 1241.7221.1120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3041
|
Newark | Msm19 Switch La No Dpst 12A S0 Nc C0 Wt/Carton Box |Schurter 1241.7221.1120000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2200 / $52.1000 | Buy Now |
DISTI #
486-1241.7221.1120000-ND
|
DigiKey | MSM19 SWITCH LA NO DPST 12A S0 N Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9405 | Buy Now |
DISTI #
1241.7221.1120000
|
Avnet Americas | MSM19 LA CS ST SF12A@250VAC 2P 00 000 0 - Boxed Product (Development Kits) (Alt: 1241.7221.1120000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 5 Days Container: Box | 0 |
|
$32.2629 / $37.8326 | Buy Now |
DISTI #
693-12417221.1120000
|
Mouser Electronics | Pushbutton Switches IK07 Shock ST SF12A @250VAC 2P 00 000 0 RoHS: Compliant | 0 |
|
$33.0500 / $41.8400 | Order Now |
DISTI #
70427319
|
RS | Pushbutton Switch, Latching, 2-P, NO, Ceramic, Torsion, MSM LA CS 19 Series | Schurter 1241.7221.1120000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$35.2600 | Buy Now |
|
Onlinecomponents.com | MSM19 LA CS ST SF12A@250VAC 2P 00 000 0 RoHS: Compliant | 0 |
|
$36.2800 / $52.8900 | Buy Now |
DISTI #
000000000005237936
|
Sager | Pushbutton Switches IK07 Shock ST SF12A @250VAC 2P 00 000 0 Min Qty: 20 | 0 |
|
$33.4700 / $36.2300 | Buy Now |
|
Master Electronics | MSM19 LA CS ST SF12A@250VAC 2P 00 000 0 RoHS: Compliant | 0 |
|
$36.2800 / $52.8900 | Buy Now |
Part Details for 1241.7221.1120000
1241.7221.1120000 CAD Models
1241.7221.1120000 Part Data Attributes
|
1241.7221.1120000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.7221.1120000
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Switch Type | PUSHBUTTON SWITCH |