Part Details for 12413 by Delock
Results Overview of 12413 by Delock
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77315-124-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
| 77311-124-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch. |
Price & Stock for 12413
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DELOCK-12413
|
TME | Antenna, DAB+, F, plug, Len: 2m, with amplifier, RG174, 174÷240MHz Min Qty: 1 | 0 |
|
$31.5700 / $42.7500 | RFQ |