-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 1.5K, CONTACT, SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123712CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3288 In Stock |
|
$0.1744 / $0.3700 | Buy Now |
DISTI #
23AH0104
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 23AH0104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Ammo Pack | 7950 Partner Stock |
|
$0.2570 / $0.3850 | Buy Now |
DISTI #
571-1241380-2
|
Mouser Electronics | Automotive Connectors MCP1.5 BU-KONT EDS Reel of 4500 RoHS: Compliant | 94500 |
|
$0.1900 / $0.2110 | Buy Now |
DISTI #
571-1241380-2-CT
|
Mouser Electronics | Automotive Connectors MCP1.5 BU-KONT EDS Cut Strip of 100 RoHS: Compliant | 16400 |
|
$0.3000 | Buy Now |
DISTI #
571-1241380-2-MR
|
Mouser Electronics | Automotive Connectors MCP1.5 BU-KONT EDS Reel of 1000 RoHS: Compliant | 20000 |
|
$0.2470 | Buy Now |
DISTI #
571-1241380-2-LP
|
Mouser Electronics | Automotive Connectors MCP1.5 BU-KONT EDS Loose Piece RoHS: Compliant | 1746 |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
70283557
|
RS | AMP MCP 1.5K PCB Conn Contact, Female, Crimp, Gold Plating 17 - 20 AWG | TE Connectivity 1241380-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.2110 | RFQ |
|
Future Electronics | Multiple Contact Point (MCP) Series 20-17 AWG Receptacle Crimp Timer Contact RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 9000Reel |
|
$0.1680 / $0.1740 | Buy Now |
DISTI #
AMP1241380-2
|
Heilind Electronics | MCP1.5 BU-KONT EDS | Americas - 0 in Stock |
|
$0.2051 / $0.2082 | Buy Now |
|
Onlinecomponents.com | AMP MCP 1.5K, CONTACT, SWS RoHS: Compliant |
27000 In Stock 108000 On Order |
|
$0.1481 / $0.1557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241380-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241380-2
TE Connectivity
AMP MCP 1.5K, CONTACT, SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (51), TERMINATION: TIN (39) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Length | 0.259 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 1241380-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241380-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241380-3 | AMP MCP 1.5K, CONTACT, SWS | TE Connectivity | 1241380-2 vs 1241380-3 |
1241380-1 | AMP MCP 1.5K, CONTACT, SWS | TE Connectivity | 1241380-2 vs 1241380-1 |