-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1241637-3-ND
|
DigiKey | 6POS MQS .63 HEADER 90DEG Min Qty: 1450 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0672 | Buy Now |
DISTI #
1241637-3
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder RA Through Hole Loose - Bulk (Alt: 1241637-3) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Container: Bulk | 0 |
|
$3.0126 / $3.4013 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1450 Package Multiple: 50 Container: Box | 0Box |
|
$2.9300 | Buy Now |
DISTI #
AMP1241637-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5728 / $3.6261 | Buy Now | |
|
Onlinecomponents.com | 6pos MQS .63 header 90deg | 0 |
|
$3.0100 / $8.2500 | Buy Now |
DISTI #
1241637-3
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder RA Through Hole Loose - Bulk (Alt: 1241637-3) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Container: Bulk | 0 |
|
$3.0126 / $3.4013 | Buy Now |
DISTI #
AMP1241637-3
|
Interstate Connecting Components | 0 |
|
$3.5728 / $3.6261 | Buy Now | |
|
Master Electronics | 6pos MQS .63 header 90deg | 0 |
|
$3.0100 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241637-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241637-3
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER |