Part Details for 1245580200 by Weidmüller Interface GmbH & Co. KG
Overview of 1245580200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1245580200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2432
|
Newark | Saiv-M12Bw-2/4F2.0U |Weidmuller 1245580200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $16.7100 | Buy Now |
DISTI #
1245580200-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3600 | Buy Now |
DISTI #
1245580200
|
Avnet Americas | Cable Assembly 4 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 2m - Bulk (Alt: 1245580200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1245580200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIV-M12BW-2/4F2.0U | 0 |
|
$10.3200 / $15.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $12.4100 | Buy Now |