Part Details for 1246-31-N by RAF Electronic Hardware
Overview of 1246-31-N by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 1246-31-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 800 Factory Stock |
|
$0 | Buy Now |
Part Details for 1246-31-N
1246-31-N CAD Models
1246-31-N Part Data Attributes
|
1246-31-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1246-31-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |