Part Details for 124A-40A10 by Attend Technology Inc
Overview of 124A-40A10 by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124A-40A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SO DIMM DDR4 Socket Reverse Type, 260 Pin1.2VH=4.0mm, Solder Latch, GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 150 |
|
$1.7100 / $1.8300 | Buy Now |