Part Details for 124C25029X by Conec Corporation
Overview of 124C25029X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124C25029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | COAXIAL CONTACT 5 PIN Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 124C25029X
124C25029X CAD Models
124C25029X Part Data Attributes
|
124C25029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
124C25029X
Conec Corporation
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.224 inch | |
Body Depth | 0.693 inch | |
Body Length | 0.224 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Contact Gender | FEMALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Force-Max | 3.336 N | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 124C25029X
This table gives cross-reference parts and alternative options found for 124C25029X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 124C25029X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
124C35029X | RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle | Conec Corporation | 124C25029X vs 124C35029X |