Part Details for 125-0701-831 by Cinch Connectivity Solutions
Overview of 125-0701-831 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-0701-831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-125-0701-831-ND
|
DigiKey | SMPM MALE FULL DETENT 4-PORT PCB Min Qty: 1 Lead time: 13 Weeks Container: Bag |
10 In Stock |
|
$55.3480 / $68.6800 | Buy Now |
DISTI #
530-125-0701-831
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM MALE FULL DETENT 4-PORT PCB EDGE MOUNT RoHS: Compliant | 18 |
|
$56.8500 / $65.8400 | Buy Now |
DISTI #
74421486
|
RS | 2.92mm End Launch Jack, Screw-on Type, Low profile, 0.007inch Pin | Johnson-Cinch Connectivity Solutions 125-0701-831 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.7100 | RFQ |
DISTI #
72641649
|
RS | SMPM MALE FULL DETENT 4-PORT PCB EDGE MOUNT | Cinch 125-0701-831 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4600 / $73.8100 | RFQ |
DISTI #
EFJ125-0701-831
|
Interstate Connecting Components | 4PRT GANGD SMPM CON,PC EDGE MT FULL DETENT | 0 |
|
$55.4688 / $64.5162 | Buy Now |
DISTI #
125-0701-831
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$45.5100 / $51.2800 | Buy Now |
Part Details for 125-0701-831
125-0701-831 CAD Models
125-0701-831 Part Data Attributes:
|
125-0701-831
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
125-0701-831
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |