Part Details for 125-0801-201 by Bel Fuse
Overview of 125-0801-201 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-0801-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125-0801-201
|
Avnet Americas | Connector SMPM Receptacle 0Hz to 40GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: 125-0801-201) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$8.6800 / $13.1750 | Buy Now |
DISTI #
125-0801-201
|
Avnet Americas | Connector SMPM Receptacle 0Hz to 40GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: 125-0801-201) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$8.6800 / $13.1750 | Buy Now |
Part Details for 125-0801-201
125-0801-201 CAD Models
125-0801-201 Part Data Attributes:
|
125-0801-201
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
125-0801-201
Bel Fuse
RF SMPM Connector, 1 Contact(s), Female, Board Mount, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.096 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 28.912 N |