Part Details for 125-2592-001 by Cinch Connectivity Solutions
Overview of 125-2592-001 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-2592-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9516
|
Newark | Rf Coaxial, Smpm, Plug, 50 Ohm, Cable, Connector Type:Smpm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.047" Semi Rigid, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 125-2592-001 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 | Buy Now |
DISTI #
J10174-ND
|
DigiKey | CONN SMPM PLUG STR 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
882 In Stock |
|
$8.5997 / $14.2300 | Buy Now |
DISTI #
530-125-2592-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRG MALE SMOOTHBORE .047 SEMI-RIGID RoHS: Compliant | 0 |
|
$9.4900 / $13.2500 | Order Now |
DISTI #
70880707
|
RS | SMPM Male, Straight Cabled, M17/ 151 (.047) Semi-Rigid, Smooth Bore | Johnson-Cinch Connectivity Solutions 125-2592-001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $15.3700 | RFQ |
DISTI #
EFJ125-2592-001
|
Interstate Connecting Components | SMPM STRAIGHT MALE SMOOTH BORE SMPM | 0 |
|
Buy Now | |
DISTI #
125-2592-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$7.2400 / $8.9600 | Buy Now |
Part Details for 125-2592-001
125-2592-001 CAD Models
125-2592-001 Part Data Attributes
|
125-2592-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
125-2592-001
Cinch Connectivity Solutions
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMPM CONNECTOR |