Part Details for 125-301-JBW by RCD Components Inc
Overview of 125-301-JBW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-301-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-125-301-JBW-ND
|
DigiKey | RES 300 OHM 5% 1.5W AXIAL Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
125-301-JBW
|
Avnet Americas | Resistor Precision Wirewound 300 Ohm 5% 1.5W ±20ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 125-301-JBW) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6072 / $1.6478 | Buy Now |
|
Onlinecomponents.com | 599 Factory Stock |
|
$0 | Buy Now | |
DISTI #
125-301-JBW
|
Avnet Americas | Resistor Precision Wirewound 300 Ohm 5% 1.5W ±20ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 125-301-JBW) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6072 / $1.6478 | Buy Now |
DISTI #
125-301-JBW
|
Avnet Americas | Resistor Precision Wirewound 300 Ohm 5% 1.5W ±20ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 125-301-JBW) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6072 / $1.6478 | Buy Now |
Part Details for 125-301-JBW
125-301-JBW CAD Models
125-301-JBW Part Data Attributes
|
125-301-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
125-301-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 1.5W, 300ohm, 55V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 2.44 mm | |
Package Length | 9.78 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 55 V |