Part Details for 125-95-7 by Winchester Interconnect
Overview of 125-95-7 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 125-95-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-125-95-7
|
Mouser Electronics | RF Connectors / Coaxial Connectors PL, TNC | 0 |
|
$37.7200 | Order Now |
|
Onlinecomponents.com | TNC Plug Straight Male - 50Ω - 11GHz - Crimp W/P Nickel |
14 In Stock |
|
$40.9200 / $74.9900 | Buy Now |
|
Master Electronics | TNC Plug Straight Male - 50Ω - 11GHz - Crimp W/P Nickel |
14 In Stock |
|
$40.9200 / $74.9900 | Buy Now |
Part Details for 125-95-7
125-95-7 CAD Models
125-95-7 Part Data Attributes:
|
125-95-7
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
125-95-7
Winchester Interconnect
RF TNC Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |