Part Details for 125.M16X1,5-10 by Pneumatic Components Limited (PCL)
Overview of 125.M16X1,5-10 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125.M16X1,5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125.M16X1.5-10
|
TME | Push-in fitting, angled 90°, -0.95÷15bar, Thread: M16x1,5, 0÷60°C Min Qty: 1 | 0 |
|
$3.1100 / $3.5700 | RFQ |