Part Details for 1250-054 by Spectrum Control
Overview of 1250-054 by Spectrum Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1250-054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-1250-054
|
Mouser Electronics | EMI Feedthrough Filters 5000pF Pi 8-32 RoHS: Not Compliant | 0 |
|
$7.3000 / $7.3100 | Order Now |
DISTI #
1250-054
|
TTI | EMI Feedthrough Filters 5000pF Pi 8-32 Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$6.4000 | Buy Now |
DISTI #
1250-054
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$4.7100 | Buy Now |
DISTI #
SMC-1250-054
|
Sensible Micro Corporation | Emi Feedthrough Filters 5000Pf Pi 8-32 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Bulk | 36 |
|
$4.2390 / $4.5922 | RFQ |
Part Details for 1250-054
1250-054 CAD Models
1250-054 Part Data Attributes
|
1250-054
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1250-054
Spectrum Control
Data Line Filter, 1 Function(s), 70V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Diameter | 4.75 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.13 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 70 V |