Part Details for 1250 by Keystone Electronics Corp
Overview of 1250 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9208
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:-, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.52Mm, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 1250 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
36-1250-ND
|
DigiKey | PC TEST POINT LOOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1222 In Stock |
|
$0.0744 / $0.1500 | Buy Now |
DISTI #
534-1250
|
Mouser Electronics | Test Plugs & Test Jacks .110 QUICK FIT TERM RoHS: Compliant | 1843 |
|
$0.0740 / $0.1400 | Buy Now |
DISTI #
71171665
|
RS | PC Loop Test Point, Thru-Hole Mounting, Brass, Tin Plate | Keystone Electronics 1250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1230 | RFQ |
|
Future Electronics | Brass Tin Plate Loop Type Through Hole Mount Test Point RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1090 / $0.1140 | Buy Now |
|
Bisco Industries | 270 |
|
Buy Now | ||
DISTI #
KEYS1250
|
TME | Tip: solder lug, THT, brass, tinned Min Qty: 1 | 571 |
|
$0.1310 / $0.2280 | Buy Now |
DISTI #
000000000000357351
|
Sager | Test Plugs & Test Jacks .110 QUICK FIT TERM | 0 |
|
Buy Now |
Part Details for 1250
1250 CAD Models
1250 Part Data Attributes
|
1250
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1250
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN | |
JESD-609 Code | e3 |