Part Details for 12510025 by American Electrical Inc
Overview of 12510025 by American Electrical Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12510025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1077-ND
|
DigiKey | CONN FERRULE DIN 24AWG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
17545 In Stock |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70037475
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 24 AWG 5mm 0.8mm Dia. | American Electrical Inc. 12510025 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 2 |
|
$20.1900 / $28.0500 | Buy Now |
|
Onlinecomponents.com | Ferrule, Non-ins, Crimp - 24-26 AWG/0.25mm2 - ID: 0.8mm L: 5mm - 1000/Pkg RoHS: Compliant | 15 Factory Stock |
|
$18.2200 / $25.5700 | Buy Now |
|
Master Electronics | Ferrule, Non-ins, Crimp - 24-26 AWG/0.25mm2 - ID: 0.8mm L: 5mm - 1000/Pkg RoHS: Compliant | 15 Factory Stock |
|
$18.2200 / $25.5700 | Buy Now |
Part Details for 12510025
12510025 CAD Models
12510025 Part Data Attributes
|
12510025
American Electrical Inc
Buy Now
|
Compare Parts:
12510025
American Electrical Inc
|
Samacsys Manufacturer | American Electrical Inc. |