There are no models available for this part yet.
Overview of 1251B-6501 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
165-01SL | Coilcraft Inc | General Purpose Inductor, 0.016uH, Air-Core, 2323 | |
165-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 1251B-6501 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$954.4900 / $1,010.8900 | Buy Now |