Part Details for 1252697 by Phoenix Contact
Overview of 1252697 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1252697
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1252697-ND
|
DigiKey | PRIMARY-SWITCHED POWER SUPPLY UN Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$306.2400 | Buy Now |
DISTI #
651-1252697
|
Mouser Electronics | DIN Rail Power Supplies TRIO3-PS/1AC/24DC/20/8C/IOL RoHS: Compliant | 23 |
|
$694.4500 / $722.5100 | Buy Now |
|
Onlinecomponents.com |
2 On Order 90 Factory Stock |
|
$313.3700 / $346.9100 | Buy Now | |
DISTI #
1252697
|
TTI | DIN Rail Power Supplies TRIO3-PS/1AC/24DC/20/8C/IOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$687.5000 / $715.2800 | Buy Now |
DISTI #
4256043
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 20A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$485.0014 | Buy Now |
DISTI #
4256043
|
Farnell | POWER SUPPLY, AC-DC, 24V, 20A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$410.3139 | Buy Now |
|
Master Electronics |
2 On Order 90 Factory Stock |
|
$313.3700 / $346.9100 | Buy Now | |
|
Neutron USA | Power supply unit, In: 100-240VAC, Out: 24VDC 20A, Adj Vout: 24-28VDC, Push-in conn, TRIO3-PS/1AC/24DC/20/8C/IOL | 50 |
|
$796.1000 | Buy Now |
Part Details for 1252697
1252697 CAD Models
1252697 Part Data Attributes
|
1252697
Phoenix Contact
Buy Now
|
Compare Parts:
1252697
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |