Part Details for 125289 by Wakefield-Vette
Overview of 125289 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0643
|
Newark | 1.75" Wide X 12" Bga Heatsink Extrusion 16249 Xx8260-65 Rohs Compliant: Yes |Wakefield Thermal 125289 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $16.2000 | Buy Now |
DISTI #
345-1898-ND
|
DigiKey | 1.75WX12" EXTRUS 16249 XX8260-65 Min Qty: 1 Lead time: 6 Weeks Container: Box |
86 In Stock |
|
$9.5066 / $13.6900 | Buy Now |
DISTI #
567-125289
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12", 1.75" W, BGA Extrusion 16249 xx8260-65 RoHS: Compliant | 5 |
|
$9.6900 / $13.6900 | Buy Now |
DISTI #
74652595
|
RS | 1.75 Wide x 12 BGA Heatsink Extrusion 16249 XX8260-65 | Wakefield 125289 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |
DISTI #
125289
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$12.5100 / $16.6800 | RFQ |
DISTI #
125289
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 50 | 0 |
|
$10.3400 | Buy Now |
DISTI #
000000000006351339
|
Sager | Heat Sinks Extrusion Cut to Length, 12, 1.75 W, BGA Extrusion 16249 xx8260-65 Min Qty: 50 | 0 |
|
$10.1800 / $11.0800 | Buy Now |