Part Details for 125302 by Wakefield-Vette
Overview of 125302 by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0648
|
Newark | 2.80" Wide X 36" Flatback Heatsink 11201 Xx6998 Rohs Compliant: Yes |Wakefield Thermal 125302 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7500 / $54.7000 | Buy Now |
DISTI #
345-1922-ND
|
DigiKey | 2.80WX36" EXTRUSION 11201 XX6998 Min Qty: 1 Lead time: 6 Weeks Container: Box |
16 In Stock |
|
$37.4606 / $49.9500 | Buy Now |
DISTI #
567-125302
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 2.80" Wide, Flatback Heat Sink 11201 xx6998 RoHS: Compliant | 0 |
|
$39.6600 / $49.9400 | Order Now |
DISTI #
74652600
|
RS | 2.80 Wide x 36 Flatback Heatsink 11201 XX6998 | Wakefield 125302 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$35.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.6800 / $51.2100 | Buy Now |
DISTI #
125302
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$48.3000 / $64.4000 | RFQ |
DISTI #
000000000006351342
|
Sager | SHORT LENGTH EXTRUSION - 2.80 WIDE X 36 FLATBACK HEATSINK 11201 XX6998 Min Qty: 25 | 0 |
|
$39.3200 / $41.5600 | Buy Now |