Part Details for 125309-01 by Cornell Dubilier Electronics Inc
Overview of 125309-01 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125309-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C3268
|
Newark | Capacitor Mounting Bracket, 3.5" Dia, Accessory Type:Capacitor Mounting Bracket, Clip Diameter:3.5", Product Range:- Rohs Compliant: Yes |Cornell Dubilier 125309-01 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
338-1367-ND
|
DigiKey | BRACKET FOR 3.5" DIA CAP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
236 In Stock |
|
$2.8886 / $5.5600 | Buy Now |
DISTI #
598-125309-01
|
Mouser Electronics | Capacitor Hardware BRACKET RoHS: Compliant | 29 |
|
$7.5200 / $7.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.3200 / $11.0200 | Buy Now | |
DISTI #
125309-01
|
TTI | Capacitor Hardware BRACKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 325 In Stock |
|
$7.8300 / $8.9400 | Buy Now |
DISTI #
2545493
|
element14 Asia-Pacific | CAPACITOR MOUNTING BRACKET, 3.5" DIA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3186 / $16.3124 | Buy Now |
DISTI #
2545493
|
Farnell | CAPACITOR MOUNTING BRACKET, 3.5" DIA RoHS: Compliant Min Qty: 20 Lead time: 37 Weeks, 4 Days Container: Each | 0 |
|
$10.6830 / $11.6849 | Buy Now |
Part Details for 125309-01
125309-01 CAD Models
125309-01 Part Data Attributes:
|
125309-01
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
125309-01
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |