Part Details for 125392 by Wakefield-Vette
Overview of 125392 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0677
|
Newark | 5.00" Wide X 36" Power Module Extrusion 19589 Xx7331 Rohs Compliant: Yes |Wakefield Thermal 125392 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8800 / $61.4400 | Buy Now |
DISTI #
345-1893-ND
|
DigiKey | 5WX36" EXTRUSION 19589 XX7331 Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$44.5592 / $56.1100 | Buy Now |
DISTI #
567-125392
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 5.00" Wide, Power Module Extrusion 19589 xx7331 RoHS: Compliant | 0 |
|
$44.5500 / $49.5100 | Order Now |
DISTI #
74652630
|
RS | 5.00 Wide x 36 Power Module Extrusion 19589 xx7331 | Wakefield 125392 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$39.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2500 / $58.3600 | Buy Now |
DISTI #
125392
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$44.8800 | Buy Now |
DISTI #
000000000006351365
|
Sager | SHORT LENGTH EXTRUSION - 5.00 WIDE X 36 POWER MODULE EXTRUSION 19589 XX7331 Min Qty: 25 | 0 |
|
$44.1600 / $46.6800 | Buy Now |