Part Details for 1254.1007 by Mentor Graphics
Overview of 1254.1007 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1254.1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7926
|
Newark | Switch, Smd, 6.2Mm, 1.6N, Product Range:-, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X W):6.2Mm X 6.2Mm, Ip Rohs Compliant: Yes |Mentor 1254.1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4807 |
|
$0.4920 / $1.2400 | Buy Now |
DISTI #
13G4463
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (brown), 1.6 N, SMD Min Qty: 10 | 359 |
|
$0.5895 / $0.8788 | Buy Now |