Part Details for 125436 by Wakefield-Vette
Overview of 125436 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0690
|
Newark | 8.35" Wide X 12" Flatback Heatsink 13668 Xx4937 Rohs Compliant: Yes |Wakefield Thermal 125436 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5200 / $61.5600 | Buy Now |
DISTI #
345-1943-ND
|
DigiKey | 8.35WX12" EXTRUSION 13668 XX4937 Min Qty: 50 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$47.5670 | Buy Now |
DISTI #
567-125436
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12", 8.35" Wide, Flatback Heat Sink 13668 xx4937 RoHS: Compliant | 10 |
|
$47.5600 / $57.7600 | Buy Now |
DISTI #
74652643
|
RS | 8.35 Wide x 12 Flatback Heatsink 13668 xx4937 | Wakefield 125436 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$41.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7300 / $59.2200 | Buy Now |
DISTI #
125436
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$55.8400 / $74.4600 | RFQ |
DISTI #
125436
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 50 | 0 |
|
$46.2000 | Buy Now |
DISTI #
000000000006351372
|
Sager | Heat Sinks Extrusion Cut to Length, 12, 8.35 Wide, Flatback Heat Sink 13668 xx4937 Min Qty: 50 | 0 |
|
$45.4600 / $46.7200 | Buy Now |