Part Details for 125493 by Wakefield-Vette
Overview of 125493 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0708
|
Newark | 4.75" X 12" H Style Heatsink 5410 Xx1025 Rohs Compliant: Yes |Wakefield Thermal 125493 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4400 / $33.6500 | Buy Now |
DISTI #
345-1984-ND
|
DigiKey | 4.75X12" EXTRUSION 5410 XX1025 Min Qty: 50 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0034 | Buy Now |
DISTI #
567-125493
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12", 4.75", H Style Heat Sink 5410 xx1025 RoHS: Compliant | 0 |
|
$26.0000 | Order Now |
DISTI #
74652661
|
RS | 4.75 x 12 H Style Heatsink 5410 xx1025 | Wakefield 125493 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$22.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9000 / $35.3700 | Buy Now |
DISTI #
125493
|
TME | Heatsink: extruded, H, universal, aluminium, L: 304.8mm, W: 120.7mm Min Qty: 1 | 0 |
|
$30.5200 / $40.7000 | RFQ |
DISTI #
000000000006351389
|
Sager | Heat Sinks Extrusion Cut to Length, 12, 4.75, H Style Heat Sink 5410 xx1025 Min Qty: 50 | 0 |
|
$24.8500 / $26.2700 | Buy Now |