Part Details for 125500 by Wakefield-Vette
Overview of 125500 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106125-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+20S+2HP PF, Right Angle, Header. |
Price & Stock for 125500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0711
|
Newark | 5.00" X 36" H Style Heatsink 6542 Xx1245 Rohs Compliant: Yes |Wakefield Thermal 125500 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.1200 / $123.8100 | Buy Now |
DISTI #
345-1987-ND
|
DigiKey | 5X36" EXTRUSION 6542 XX1245 Min Qty: 1 Lead time: 6 Weeks Container: Box |
19 In Stock |
|
$109.6860 / $117.0000 | Buy Now |
DISTI #
567-125500
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 5.00", H Style Heat Sink 6542 xx1245 RoHS: Compliant | 21 |
|
$109.6800 / $117.0000 | Buy Now |
DISTI #
74652664
|
RS | 5.00 x 36 H Style Heatsink 6542 xx1245 | Wakefield 125500 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$144.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$88.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6900 / $168.0700 | Buy Now |
DISTI #
125500
|
TME | Heatsink: extruded, H, universal, aluminium, L: 914.4mm, W: 127mm Min Qty: 1 | 0 |
|
$120.2000 / $160.2700 | RFQ |
DISTI #
125500
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$99.4400 | Buy Now |
DISTI #
000000000006351392
|
Sager | Heat Sinks Extrusion Cut to Length, 36, 5.00, H Style Heat Sink 6542 xx1245 Min Qty: 25 | 0 |
|
$97.8400 / $100.5600 | Buy Now |