Part Details for 125651 by Wakefield-Vette
Overview of 125651 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0751
|
Newark | 9.24" Wide X 36" Flatback Heatsink 19035 Rohs Compliant: Yes |Wakefield Thermal 125651 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2000 / $135.7200 | Buy Now |
DISTI #
345-1973-ND
|
DigiKey | 9.24WX36" EXTRUSION 19035 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$108.2210 / $128.2600 | Buy Now |
DISTI #
567-125651
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 9.24" Wide, Flatback Heat Sink 19035 RoHS: Compliant | 10 |
|
$108.0600 / $130.8300 | Buy Now |
DISTI #
74652703
|
RS | 9.24 Wide x 36 Flatback Heatsink 19035 | Wakefield 125651 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$158.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.2300 / $184.2500 | Buy Now |
DISTI #
125651
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$131.7600 / $175.6800 | RFQ |
DISTI #
125651
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$108.9900 | Buy Now |
DISTI #
000000000006351427
|
Sager | Heat Sinks Extrusion Cut to Length, 36, 9.24 Wide, Flatback Heat Sink 19035 Min Qty: 25 | 0 |
|
$107.2500 / $110.2300 | Buy Now |