Part Details for 1256580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1256580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1256580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4173
|
Newark | Ktb Gp 553515 Cd S4 6Mm |Weidmuller 1256580000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.7900 / $446.2600 | Buy Now |
DISTI #
281-1256580000-ND
|
DigiKey | KTB GP 553515 CD S4 6MM Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$371.4700 | Buy Now |
DISTI #
1256580000
|
Avnet Americas | Klippon Terminal Box Flange Plate 6mm x 117mm x 498mm Stainless Steel Electropolished Silver - Bulk (Alt: 1256580000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1256580000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB GP 553515 CD S4 6MM | 0 |
|
$306.4900 / $326.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$330.0000 / $355.5300 | Buy Now |