Part Details for 125CH-D-02 by Adam Technologies Inc
Overview of 125CH-D-02 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-D-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-D-02-ND
|
DigiKey | CONN RCPT HSG 2POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2002 In Stock |
|
$0.0982 / $0.2200 | Buy Now |
DISTI #
737-125CH-D-02
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 2POS 1.25MM RoHS: Compliant | 5000 |
|
$0.0980 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0772 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 2Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0649 / $0.0918 | Buy Now |
Part Details for 125CH-D-02
125CH-D-02 CAD Models
125CH-D-02 Part Data Attributes:
|
125CH-D-02
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125CH-D-02
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.094 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 125CH-D-02
This table gives cross-reference parts and alternative options found for 125CH-D-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125CH-D-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-102-01-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 125CH-D-02 vs SMS-102-01-T-S |
RSM-102-02-S-S-TR | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 125CH-D-02 vs RSM-102-02-S-S-TR |