Part Details for 125CH-A-05 by Adam Technologies Inc
Overview of 125CH-A-05 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 125CH-A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-A-05-ND
|
DigiKey | CONN RCPT HSG 5POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3747 In Stock |
|
$0.0518 / $0.1400 | Buy Now |
DISTI #
737-125CH-A-05
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 5POS 1.25MM RoHS: Compliant | 0 |
|
$0.0500 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0386 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 5Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0304 / $0.0554 | Buy Now |
DISTI #
125CHA05
|
TME | Plug, wire-board, female, 1.25mm, PIN: 5, w/o contacts, for cable Min Qty: 25 | 1000 |
|
$0.0225 / $0.0438 | Buy Now |
Part Details for 125CH-A-05
125CH-A-05 CAD Models
125CH-A-05 Part Data Attributes
|
125CH-A-05
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125CH-A-05
Adam Technologies Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |