Part Details for 125CH-B-02 by Adam Technologies Inc
Overview of 125CH-B-02 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-B-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-B-02-ND
|
DigiKey | CONN RCPT HSG 2POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
5239 In Stock |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
737-125CH-B-02
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 2POS 1.25MM RoHS: Compliant | 0 |
|
$0.0220 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0155 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 2Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0135 / $0.0226 | Buy Now |
DISTI #
125CHB02
|
TME | Connector: wire-board, plug, female, 1.25mm, PIN: 2, w/o contacts Min Qty: 50 | 245 |
|
$0.0135 / $0.0263 | Buy Now |
|
Powell Electronics | CONN RCPT HSG 2POS 1.25MM Min Qty: 1000 | 660 |
|
$0.0127 / $0.0180 | Buy Now |
Part Details for 125CH-B-02
125CH-B-02 CAD Models
125CH-B-02 Part Data Attributes
|
125CH-B-02
Adam Technologies Inc
Buy Now
|
Compare Parts:
125CH-B-02
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |