There are no models available for this part yet.
Overview of 125CH-B-04 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 125CH-B-04 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-125CH-B-04-ND
|
DigiKey | CONN RCPT HSG 4POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5203 In Stock |
|
$0.0408 / $0.1000 | Buy Now | |
DISTI #
737-125CH-B-04
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 4POS 1.25MM RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0310 | Buy Now | ||
Onlinecomponents.com | Connector Receptacle Housing 4Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0260 / $0.0445 | Buy Now | ||
DISTI #
125CHB04
|
TME | Connector: wire-board, plug, female, 1.25mm, PIN: 4, w/o contacts Min Qty: 25 | 925 |
|
$0.0279 / $0.0543 | Buy Now |
CAD Models for 125CH-B-04 by Adam Technologies Inc
Part Data Attributes for 125CH-B-04 by Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|