Part Details for 125CH-B-05 by Adam Technologies Inc
Overview of 125CH-B-05 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-B-05-ND
|
DigiKey | CONN RCPT HSG 5POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2826 In Stock |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
737-125CH-B-05
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 5POS 1.25MM RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0382 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 5Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0301 / $0.0547 | Buy Now |
DISTI #
125CHB05
|
TME | Plug, wire-board, female, 1.25mm, PIN: 5, w/o contacts, for cable Min Qty: 25 | 670 |
|
$0.0360 / $0.0700 | Buy Now |
Part Details for 125CH-B-05
125CH-B-05 CAD Models
125CH-B-05 Part Data Attributes
|
125CH-B-05
Adam Technologies Inc
Buy Now
|
Compare Parts:
125CH-B-05
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |