Part Details for 125CH-B-08 by Adam Technologies Inc
Overview of 125CH-B-08 by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-B-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-B-08-ND
|
DigiKey | CONN RCPT HSG 8POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3826 In Stock |
|
$0.0728 / $0.1800 | Buy Now |
DISTI #
737-125CH-B-08
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 8POS 1.25MM RoHS: Compliant | 0 |
|
$0.0660 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0625 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 8Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0485 / $0.0896 | Buy Now |
DISTI #
125CHB08
|
TME | Plug, wire-board, female, 1.25mm, PIN: 8, w/o contacts, for cable Min Qty: 10 | 835 |
|
$0.0576 / $0.1120 | Buy Now |
Part Details for 125CH-B-08
125CH-B-08 CAD Models
125CH-B-08 Part Data Attributes
|
125CH-B-08
Adam Technologies Inc
Buy Now
|
Compare Parts:
125CH-B-08
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |