Part Details for 125CH-B-09 by Adam Technologies Inc
Overview of 125CH-B-09 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-B-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-B-09-ND
|
DigiKey | CONN RCPT HSG 9POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2877 In Stock |
|
$0.0490 / $0.1300 | Buy Now |
DISTI #
737-125CH-B-09
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 9POS 1.25MM RoHS: Compliant | 0 |
|
$0.0890 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0700 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 9Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0545 / $0.1004 | Buy Now |
DISTI #
125CHB09
|
TME | Plug, wire-board, female, 1.25mm, PIN: 9, w/o contacts, for cable Min Qty: 10 | 880 |
|
$0.0650 / $0.1260 | Buy Now |