Part Details for 125CH-B-10 by Adam Technologies Inc
Overview of 125CH-B-10 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-B-10-ND
|
DigiKey | CONN RCPT HSG 10POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2786 In Stock |
|
$0.1077 / $0.2400 | Buy Now |
DISTI #
737-125CH-B-10
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 10POS 1.25MM RoHS: Compliant | 0 |
|
$0.0860 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0789 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 10Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0623 / $0.0938 | Buy Now |
DISTI #
125CHB10
|
TME | Connector: wire-board, plug, female, 1.25mm, PIN: 10, w/o contacts Min Qty: 10 | 980 |
|
$0.0700 / $0.1370 | Buy Now |
DISTI #
C1S105400050326
|
Chip1Stop | Conn Housing F 10 POS 1.25mm Crimp ST Cable Mount RoHS: Compliant | 100 |
|
$0.0642 | Buy Now |
Part Details for 125CH-B-10
125CH-B-10 CAD Models
125CH-B-10 Part Data Attributes
|
125CH-B-10
Adam Technologies Inc
Buy Now
|
Compare Parts:
125CH-B-10
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |