Part Details for 125CH-C1-05 by Adam Technologies Inc
Overview of 125CH-C1-05 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-C1-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125CH-C1-05
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 5POS 1.25MM RoHS: Compliant | 0 |
|
$0.0630 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0499 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 5Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.0401 / $0.0730 | Buy Now |
|
Powell Electronics | CONN RCPT HSG 5POS 1.25MM Min Qty: 4000 | 2640 |
|
$0.0410 / $0.0582 | Buy Now |