Part Details for 125CH-C1-12 by Adam Technologies Inc
Overview of 125CH-C1-12 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-C1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125CH-C1-12
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 1.25MM RoHS: Compliant | 0 |
|
$0.1220 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.1196 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 1.25mm RoHS: Compliant | 0 |
|
$0.0945 / $0.1716 | Buy Now |