There are no models available for this part yet.
Overview of 125CH-D-07 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 125CH-D-07 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-125CH-D-07-ND
|
DigiKey | CONN RCPT HSG 7POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
974 In Stock |
|
$0.2210 / $0.4600 | Buy Now | |
DISTI #
737-125CH-D-07
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 7POS 1.25MM RoHS: Compliant | 0 |
|
$0.2210 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1609 | Buy Now | ||
Onlinecomponents.com | Connector Receptacle Housing 7Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.1545 / $0.2252 | Buy Now |
CAD Models for 125CH-D-07 by Adam Technologies Inc
Part Data Attributes for 125CH-D-07 by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.094 inch
|
Body Depth
|
0.232 inch
|
Body Length
|
0.421 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Alternate Parts for 125CH-D-07
This table gives cross-reference parts and alternative options found for 125CH-D-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125CH-D-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3-7S-2R28(01) | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 125CH-D-07 vs DF3-7S-2R28(01) |
DF3-7S-2R28(20) | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 125CH-D-07 vs DF3-7S-2R28(20) |
DF3-7S-2R26(01) | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 125CH-D-07 vs DF3-7S-2R26(01) |