Part Details for 125CH-G-08 by Adam Technologies Inc
Overview of 125CH-G-08 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-G-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CH-G-08-ND
|
DigiKey | CONN RCPT HSG 8POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2930 In Stock |
|
$0.4332 / $0.9500 | Buy Now |
DISTI #
737-125CH-G-08
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 8POS 1.25MM RoHS: Compliant | 0 |
|
$0.3950 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3690 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 8Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.3096 / $0.5075 | Buy Now |
Part Details for 125CH-G-08
125CH-G-08 CAD Models
125CH-G-08 Part Data Attributes
|
125CH-G-08
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125CH-G-08
Adam Technologies Inc
Board Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.071 inch | |
Body Depth | 0.244 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |