Part Details for 125D2.00SB by Altech Corporation
Overview of 125D2.00SB by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125D2.00SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1853
|
Newark | Fuse, diazed, slow Blow [1] |Altech 125D2.00SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $16.7100 | Buy Now |
DISTI #
125D2.00SB-ND
|
DigiKey | FUSE CARTRIDGE 125A 500VAC Min Qty: 1 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$18.5100 | Buy Now |
DISTI #
845-125D200SB
|
Mouser Electronics | Specialty Fuses Fuse,Diazed,slow blow [1] | 0 |
|
$9.6100 / $18.5000 | Order Now |
DISTI #
71225209
|
RS | Fuse, Diazed, slow blow, DV(R2), 125A, 500V, gL | Altech Corp 125D2.00SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1100 / $11.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$9.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $12.4100 | Buy Now |
DISTI #
10101167
|
TestEquity LLC | Altech 125D2.00SB Fuse, Diazed, slow blow [1] DV(R2), 125A, 500V, gL | 0 |
|
$13.5500 | Buy Now |