Part Details for 125E2CL8.25 by Littelfuse Inc
Overview of 125E2CL8.25 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125E2CL8.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2212
|
Newark | Fus 8.25Kv Mv E-Rated 125E Clip Lock/Box |Littelfuse 125E2CL8.25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,429.2200 / $1,531.1800 | Buy Now |
DISTI #
125E2CL8.25-ND
|
DigiKey | FUSE CARTRIDGE 125A 8.25KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-125E2CL8.25
|
Mouser Electronics | Specialty Fuses 125A 8250VAC 80kA@8.25kV INT RoHS: Not Compliant | 0 |
|
$1,482.2000 / $1,552.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,372.2700 / $2,545.3800 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 125A 8.25KVAC CYL | 0 |
|
$3,488.1099 / $3,557.8720 | RFQ |