Part Details for 125HC1500K2SM6 by Cornell Dubilier Electronics Inc
Overview of 125HC1500K2SM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 125HC1500K2SM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4604
|
Newark | Conduction Cooled/Ic |Cornell Dubilier 125HC1500K2SM6 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7900 / $118.9100 | Buy Now |
DISTI #
1572-1817-ND
|
DigiKey | CAP FILM 1.2UF 10% 500VAC CHASS Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.8325 | Buy Now |
DISTI #
598-125HC1500K2SM6
|
Mouser Electronics | Film Capacitors 1.2uF 500Vac 150KVAR 2SM6 RoHS: Compliant | 0 |
|
$110.5000 / $115.6200 | Order Now |
Part Details for 125HC1500K2SM6
125HC1500K2SM6 CAD Models
125HC1500K2SM6 Part Data Attributes
|
125HC1500K2SM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
125HC1500K2SM6
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.6 mΩ | |
Height | 30.2 mm | |
Length | 68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Ripple Current | 300000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 30 mm |