Part Details for 125HC2600K2CM6 by Cornell Dubilier Electronics Inc
Overview of 125HC2600K2CM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 125HC2600K2CM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125HC2600K2CM6-ND
|
DigiKey | CAP FILM 1.2UF 600VAC CHAS MT Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.3208 | Buy Now |
DISTI #
598-125HC2600K2CM6
|
Mouser Electronics | Film Capacitors 1.2uF 600Vac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$146.9100 / $149.7200 | Order Now |
Part Details for 125HC2600K2CM6
125HC2600K2CM6 CAD Models
125HC2600K2CM6 Part Data Attributes
|
125HC2600K2CM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
125HC2600K2CM6
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.4 mΩ | |
Height | 30.2 mm | |
Length | 68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Ripple Current | 450000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 30 mm |