Part Details for 125HC3600K4TM6 by Cornell Dubilier Electronics Inc
Overview of 125HC3600K4TM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 125HC3600K4TM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125HC3600K4TM6-ND
|
DigiKey | CAP FILM 1.2UF 600VAC CHAS MT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7217 | Buy Now |
DISTI #
598-125HC3600K4TM6
|
Mouser Electronics | Film Capacitors 1.2uF 600Vac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$226.7000 / $241.3000 | Order Now |
Part Details for 125HC3600K4TM6
125HC3600K4TM6 CAD Models
125HC3600K4TM6 Part Data Attributes
|
125HC3600K4TM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
125HC3600K4TM6
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.5 mΩ | |
Height | 30.2 mm | |
Length | 60 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Ripple Current | 650000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 60 mm |