Datasheets
125HC3B600K2SM6 by:

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.2uF, Chassis Mount,

Part Details for 125HC3B600K2SM6 by Cornell Dubilier Electronics Inc

Overview of 125HC3B600K2SM6 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 125HC3B600K2SM6

Part # Distributor Description Stock Price Buy
DISTI # 14AJ4606
Newark Conduction Cooled/Ic |Cornell Dubilier 125HC3B600K2SM6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $315.2600
$315.2600 Buy Now
DISTI # 125HC3B600K2SM6-ND
DigiKey CAP FILM 1.2UF 10% 600VAC CHASSI Min Qty: 6 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 6 $303.1300
$303.1300 Buy Now
DISTI # 598-125HC3B600K2SM6
Mouser Electronics Film Capacitors 1.2uF 600VAC 300KVAR 2SM6 RoHS: Compliant 0
  • 6 $294.0900
  • 10 $278.0500
  • 26 $276.2900
$276.2900 / $294.0900 Order Now

Part Details for 125HC3B600K2SM6

125HC3B600K2SM6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

125HC3B600K2SM6 Part Data Attributes

125HC3B600K2SM6 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
125HC3B600K2SM6 Cornell Dubilier Electronics Inc Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.2uF, Chassis Mount,
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code unknown
Capacitance 1.2 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 60 mm
Length 68 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Style Chassis Mount
Positive Tolerance 10%
Rated (AC) Voltage (URac) 600 V
Surface Mount NO
Terminal Shape FEMALE THREADED
Width 30.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 125HC3B600K2SM6 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 125HC3B600K2SM6 by Cornell Dubilier Electronics Inc

  • Please alert me when 125HC3B600K2SM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 125HC3B600K2SM6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 125HC3B600K2SM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 125HC3B600K2SM6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 125HC3B600K2SM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 125HC3B600K2SM6 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: