Part Details for 125HC4900K2EM8 by Cornell Dubilier Electronics Inc
Overview of 125HC4900K2EM8 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125HC4900K2EM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125HC4900K2EM8-ND
|
DigiKey | CAP FILM 1.2UF 900VAC CHAS MT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.5850 | Buy Now |
DISTI #
598-125HC4900K2EM8
|
Mouser Electronics | Film Capacitors 1.2uF 900Vac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$262.1200 / $279.0100 | Order Now |
Part Details for 125HC4900K2EM8
125HC4900K2EM8 CAD Models
125HC4900K2EM8 Part Data Attributes
|
125HC4900K2EM8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
125HC4900K2EM8
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.3 mΩ | |
Height | 30.2 mm | |
Length | 66 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Ripple Current | 850000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 56 mm |