-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.05uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2770
|
Newark | Ceramic Capacitor 0.05Uf, 125V, Y5V, 20%, Radial, Capacitance:0.05Μf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y4, Voltage Rating X:400V, Voltage Rating Y:125V, Capacitor Case/Package:Radial Leaded, Lead Spacing:9.5Mm Rohs Compliant: Yes |Vishay 125LS50-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 378 |
|
$2.5700 / $3.2100 | Buy Now |
DISTI #
125LS50-R
|
Avnet Americas | Ceramic Suppression Capacitor, 0.05 uF, ± 20%, X1 / Y4, 400 Vac, 125 Vac, Radial Leaded - Bulk (Alt: 125LS50-R) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1299 / $3.2985 | Buy Now |
DISTI #
65K2770
|
Avnet Americas | Ceramic Suppression Capacitor, 0.05 uF, ± 20%, X1 / Y4, 400 Vac, 125 Vac, Radial Leaded - Bulk (Alt: 65K2770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 378 Partner Stock |
|
$3.1300 / $4.5700 | Buy Now |
DISTI #
75-125LS50-R
|
Mouser Electronics | Safety Capacitors 250V 0.05uF 20% RoHS: Compliant | 251 |
|
$2.2900 / $4.3700 | Buy Now |
|
Future Electronics | 125L Series Ø22.9 x 7 mm 5 nF 125/400 VAC ±20% LS=9.5mm Rated Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Box | 0Box |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
69060621
|
Verical | Cap Ceramic Single Suppression X1/Y4 0.05uF 400VAC/125VAC Y5V 20% (23.5 X 7mm) Radial Disc 9.5mm 125°C Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2304 | Americas - 60 |
|
$3.0500 / $3.8625 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$3.9600 / $5.4000 | Buy Now | |
DISTI #
125LS50-R
|
TTI | Safety Capacitors 250V 0.05uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1825 In Stock |
|
$2.2300 / $3.5300 | Buy Now |
DISTI #
125LS50-R
|
Avnet Americas | Ceramic Suppression Capacitor, 0.05 uF, ± 20%, X1 / Y4, 400 Vac, 125 Vac, Radial Leaded - Bulk (Alt: 125LS50-R) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1299 / $3.2985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
125LS50-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
125LS50-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.05uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.05 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 23.5 mm | |
JESD-609 Code | e3 | |
Length | 23.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |